General purpose fixed inductor featuring 22µH inductance with a 10% tolerance. This ferrite-core, unshielded component is designed for through-hole mounting with axial leads and tin plating. It offers a maximum DC current of 1A, a DC resistance of 190mΩ, and operates within a temperature range of -55°C to 105°C. The inductor is packaged on tape and reel and is RoHS compliant.
Bourns 5300-17-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 190mR |
| Diameter | 4.06mm |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 0.19R |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Self Resonant Frequency | 8.4MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-17-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
