General purpose fixed inductor featuring 33µH inductance with a 10% tolerance, designed for through-hole mounting with axial leads. This ferrite-core component offers a 910mA current rating and a DC resistance of 240mΩ. Operating across a temperature range of -55°C to 105°C, it has a saturation current of 530mA and a self-resonant frequency of 7.6MHz. The inductor is unshielded and RoHS compliant.
Bourns 5300-19-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 910mA |
| DC Current | 910mA |
| DC Resistance (DCR) | 240mR |
| Diameter | 4.06mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 910mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.24R |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Self Resonant Frequency | 7.6MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-19-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.