Bourns 5300-33-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4R |
| Diameter | 4.06mm |
| Inductance | 470uH |
| Length | 12.7mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 1.4MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-33-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.