
The Bourns 5300-35 is a through-hole ferrite inductor with a core material of ferrite and a DC resistance of 6.4 ohms. It has an inductance of 680 microhenries and a self-resonant frequency of 1.2 MHz. The inductor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead. The inductor is available in a bulk packaging with 1000 units per package.
Bourns 5300-35 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Diameter | 4.06mm |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 110mA |
| Self Resonant Frequency | 1.2MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5300-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.