Bourns 5300-38-RC technical specifications.
| Inductance | 1.2mH |
| Length | 12.7mm |
| Max DC Current | 150mA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 940kHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-38-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.