
Cermet potentiometer with 50k Ohm resistance and 10% tolerance. Features a linear taper, 1W power dissipation, and 1 electrical/mechanical turn. Panel mount design with solder lug termination and a 6.35mm actuator diameter. Operating temperature range from 1°C to 125°C.
Bourns 53AAA-B24-A18L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 53 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53AAA-B24-A18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
