Bourns 53AAA-B24-B11 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 2kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53AAA-B24-B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
