
Conductive plastic potentiometer, 10kR resistance with 20% tolerance, featuring a linear taper and 5% linearity. This 0.5W component operates from -40°C to 125°C and offers a single turn with solder terminations. Designed for panel mounting, it has a square body measuring 12.5mm x 12.5mm with a 12.5mm depth and 6.35mm diameter, rated IP64 and RoHS compliant.
Bourns 53AAA-B28-B15L technical specifications.
| Contact Plating | Tin |
| Depth | 12.5mm |
| Diameter | 6.35mm |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 31.12mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 5.5g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53AAA-B28-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.