Bourns 53AAA-C24-C15L technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53AAA-C24-C15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.