
The 53AAD-A28-B15 is a conductive plastic linear variable resistor with a resistance of 10kR and a tolerance of 20%. It has a single turn and is available in quantities of 10. The resistor is suitable for operation between 1°C and 125°C. It is terminated with solder and features a linear taper.
Bourns 53AAD-A28-B15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53AAD-A28-B15 to view detailed technical specifications.
No datasheet is available for this part.