The 53AAD-B20-A13 is a linear variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a resistance of 5kΩ and a tolerance of 10%. The resistor is constructed with a cermet material and has a linear taper. It is terminated with solder and has a weight of 0.194007 ounces.
Bourns 53AAD-B20-A13 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53AAD-B20-A13 to view detailed technical specifications.
No datasheet is available for this part.