The Bourns 53AAD-B28-B10L is a conductive plastic potentiometer with a resistance of 1kR and a tolerance of 20%. It features a linear taper and is designed for panel mount applications. The component has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It is RoHS compliant and available in bulk packaging.
Bourns 53AAD-B28-B10L technical specifications.
| Contact Plating | Tin |
| Depth | 12.5mm |
| Length | 31.12mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53AAD-B28-B10L to view detailed technical specifications.
No datasheet is available for this part.