
The 53AAD-C24-C18 is a single-turn cermet variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a 50kΩ resistance and a 10% tolerance. The resistor is packaged in bulk and has a solder termination. It is designed for audio taper applications.
Bourns 53AAD-C24-C18 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53AAD-C24-C18 to view detailed technical specifications.
No datasheet is available for this part.