The 53AAD-C24-E10 is a conductive plastic linear variable resistor from Bourns with a resistance of 1kR and a tolerance of 10%. It operates over a temperature range of 1°C to 125°C and is available in bulk packaging with 10 units per package. The resistor is terminated with solder and features a linear taper.
Bourns 53AAD-C24-E10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53AAD-C24-E10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.