The 53AEA-B24-A10 is a 1kR cermet variable resistor with a linear taper and 10% tolerance. It operates over a temperature range of 1 to 125°C. The resistor is available in a package quantity of 10. It features a solder termination and is manufactured by Bourns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 53AEA-B24-A10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53AEA-B24-A10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.