
The 53AEA-C24-A11 is a 1-turn variable resistor with a cermet element and a linear taper. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. The resistor is available in a package quantity of 10 and features a resistance of 2kΩ with a tolerance of 10%. It is terminated with solder.
Bourns 53AEA-C24-A11 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53AEA-C24-A11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.