The 53CAA-E20-A10 is a 1kR cermet linear variable resistor with a resistance tolerance of 10%. It is available in a bulk packaging quantity of 10 units and is designed to operate within a temperature range of 1°C to 125°C. The resistor is constructed with a cermet material and features a linear taper. It is terminated with solder and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 53CAA-E20-A10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53CAA-E20-A10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.