Bourns 53CAA-E20-A17L technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53CAA-E20-A17L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.