Bourns 53CAA-E20-H20L technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53CAA-E20-H20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.