
10kR linear taper potentiometer with 10% tolerance, featuring a cermet resistor element. This single-turn, single-gang panel mount unit offers 1W maximum power dissipation and operates across a temperature range of 1°C to 125°C. The actuator measures 0.125 inches in diameter and 0.75 inches in length, with a total depth of 12.5mm and a length of 27.94mm. Solder termination and RoHS compliance are standard.
Bourns 53CAA-E24-A15L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.5mm |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 53 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53CAA-E24-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
