
The 53CAD-D14-E25 is a 1MR linear conductive plastic variable resistor with a 1-turn, 1-gang configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. The resistor is constructed with a linear taper and features solder termination. It has a tolerance of 10% and a weight of 0.194007 ounces.
Bourns 53CAD-D14-E25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| Series | 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53CAD-D14-E25 to view detailed technical specifications.
No datasheet is available for this part.