Bourns 53CAD-D20-B18L technical specifications.
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53CAD-D20-B18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.