
The Bourns 53CAD-D20-D10 is a conductive plastic variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a single turn and a resistance of 1kΩ with a tolerance of 20%. The resistor is packaged in a quantity of 10 and has a termination of solder.
Bourns 53CAD-D20-D10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53CAD-D20-D10 to view detailed technical specifications.
No datasheet is available for this part.