Bourns 53CAD-E16-A15L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | 1 |
| Package Length | 12.5 |
| Tolerance | 10 |
| Package Width | 8.89 |
| Package Height | 13.25 |
| Series | 53 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 53CAD-E16-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.