Cermet potentiometer, 1W power dissipation, 1kΩ resistance with 10% tolerance. Features a linear taper, single turn, and solder termination. Operating temperature range from 1°C to 125°C, with a temperature coefficient of ±150ppm/°C. Panel mount design with a 12.5mm square body and 3 pins. RoHS compliant.
Bourns 53CAD-E24-A10L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 53 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53CAD-E24-A10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.