
The 53RAA-R13-A15 is a 10kR cermet variable resistor with a linear taper and 10% tolerance. It is designed to operate between 1°C and 125°C. The resistor is available in a package quantity of 10. It features a solder termination and is manufactured by Bourns.
Bourns 53RAA-R13-A15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RAA-R13-A15 to view detailed technical specifications.
No datasheet is available for this part.