
Cermet potentiometer with 100kR resistance and 10% tolerance, featuring a linear taper and 1W maximum power dissipation. This single-gang, single-turn unit operates between 1°C and 125°C, with a 5% linearity. Designed for panel mounting with solder terminations, it measures 33.89mm in length, 12.5mm in depth, and 18.25mm in height.
Bourns 53RAA-R25-A20L technical specifications.
| Depth | 12.5mm |
| Height | 18.25mm |
| Length | 33.89mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 53RAA-R25-A20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
