Bourns 53RBD-R22-A22/A22 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Height | 8.89mm |
| Length | 13.2mm |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Series | Pro Audio 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53RBD-R22-A22/A22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.