The 53SEA-U13-E13 is a linear variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a conductive plastic resistor type with a resistance of 5kR and a tolerance of 10%. The resistor is available in a package quantity of 10 and has a termination of solder.
Bourns 53SEA-U13-E13 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 53SEA-U13-E13 to view detailed technical specifications.
No datasheet is available for this part.