
Rotary potentiometer featuring a 10 kΩ linear taper and 20% resistance tolerance. This general-purpose variable resistor offers a 500 mW power dissipation rating and a 30V DC voltage rating. Designed for panel mounting with through-hole termination, it operates within a temperature range of 1°C to 125°C. The component utilizes conductive plastic technology and has a single gang and single turn configuration.
Bourns 54AAD-B28-B15/P50L technical specifications.
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 12.5mm |
| Length | 24.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 54 |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.299829oz |
| Width | 24.13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 54AAD-B28-B15/P50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
