Bourns 54AAD-C28-B13/P50L technical specifications.
| Depth | 12.5mm |
| Length | 24.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 54 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.299829oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 54AAD-C28-B13/P50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.