Radial through-hole fixed inductor with 10µH inductance and 20% tolerance, designed for high current applications up to 9A. Features a ferrite core and a low DC resistance of 17mΩ at 1kHz test frequency. Operating temperature range spans from -55°C to 105°C. This unshielded choke has a 0.63-inch diameter, 1.12-inch length, and 0.69-inch lead pitch.
Bourns 5502 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17mR |
| Diameter | 0.63inch |
| Inductance | 10uH |
| Lead Pitch | 0.69inch |
| Length | 1.12inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.