
Through-hole fixed inductor featuring 27µH inductance with a 20% tolerance, designed for high current applications up to 9A. This unshielded, radial component utilizes a ferrite core and offers a low DC resistance of 22mΩ. Operating across a wide temperature range of -55°C to 105°C, it is RoHS compliant and suitable for bulk packaging.
Bourns 5510-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 22mR |
| Diameter | 22.35mm |
| Inductance | 27uH |
| Lead Pitch | 14.22mm |
| Lead/Base Style | Radial |
| Length | 0.88inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 0.022R |
| RoHS Compliant | Yes |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5510-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.