Bourns 5513-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 6.8A |
| DC Resistance (DCR) | 38mR |
| Diameter | 0.88inch |
| Inductance | 100uH |
| Lead Diameter | 0.053inch |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Radial |
| Length | 35.05mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5513-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.