Through-hole fixed inductor featuring 100µH inductance with a 20% tolerance, designed for high current applications up to 10A. This wirewound choke utilizes a ferrite core and offers a low DC resistance of 27mΩ. With a radial lead pitch of 33.27mm and a diameter of 0.94 inches, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 5520-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 27mR |
| Diameter | 0.94inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.065inch |
| Lead Pitch | 33.27mm |
| Lead/Base Style | Radial |
| Length | 41.15mm |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5520-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.