
Through-hole fixed inductor featuring 5µH inductance with a 20% tolerance, designed for high current applications up to 23A. This wirewound choke utilizes a ferrite core and offers a low DC resistance of 4mΩ. Operating across a wide temperature range from -55°C to 105°C, it is packaged in a radial configuration with tin plating for reliable termination.
Bourns 5521-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 23A |
| DC Resistance (DCR) | 4mR |
| Diameter | 18.28mm |
| Inductance | 5uH |
| Lead Pitch | 23.88mm |
| Lead/Base Style | Radial |
| Length | 1.38inch |
| Max DC Current | 23A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5521-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
