
Through-hole fixed inductor featuring 10µH inductance with a 20% tolerance. Designed for high current applications, it handles up to 20A DC with a low 6mΩ DC resistance. The ferrite core and radial mounting with tin plating ensure reliable performance across a -55°C to 105°C operating temperature range.
Bourns 5522-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 20A |
| DC Resistance (DCR) | 6mR |
| Diameter | 18.28mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 38.1mm |
| Lead/Base Style | Radial |
| Length | 1.69inch |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 108 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5522-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.