Radial fixed inductor with 27µH inductance and 20% tolerance, designed for high current applications up to 15A. Features a ferrite core and a low 10mΩ DC resistance. Operating temperature range spans from -55°C to 105°C. This through-hole component has a 25.4mm diameter and 35mm width, with radial terminations.
Bourns 5523 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Diameter | 25.4mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.