This through-hole ferrite inductor features a radial lead style and a maximum operating temperature of 105°C. It has a DC resistance of 13mR and a maximum DC current of 15A. The inductor is available in a radial package with a diameter of 1inch and a length of 1.62inch. It is not RoHS compliant and is not a military standard component.
Bourns 5524 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 15A |
| DC Resistance (DCR) | 13mR |
| Diameter | 1inch |
| Inductance | 50uH |
| Lead Pitch | 1.12inch |
| Lead/Base Style | Radial |
| Length | 1.62inch |
| Max DC Current | 15A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.