High current choke, wirewound, 50µH inductance with 20% tolerance, designed for through-hole mounting. Features a ferrite core and radial lead style with tin plating. Operates with a maximum DC current of 15A and a low DC resistance of 13mΩ. Rated for a wide temperature range from -55°C to 105°C.
Bourns 5524-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 15A |
| DC Resistance (DCR) | 13mR |
| Diameter | 25.4mm |
| Inductance | 50uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.082inch |
| Lead Pitch | 28.45mm |
| Lead/Base Style | Radial |
| Length | 1.62inch |
| Max DC Current | 15A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5524-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.