Bourns 5601 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Diameter | 0.83inch |
| Height | 23.1mm |
| Inductance | 5uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.59inch |
| Length | 0.91inch |
| Max DC Current | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.