
Through-hole fixed inductor featuring a ferrite core for high current RF applications. Offers 5µH inductance with a 10% tolerance at 1kHz. Rated for a maximum DC current of 20A with a low DC resistance of 5mΩ. Designed with a radial lead pitch of 23.88mm and a radial termination style, operating across a temperature range of -55°C to 105°C.
Bourns 5610-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 20A |
| DC Resistance (DCR) | 5mR |
| Diameter | 1.22inch |
| Inductance | 5uH |
| Lead Pitch | 23.88mm |
| Lead/Base Style | Radial |
| Length | 1.11inch |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5610-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
