Bourns 5615-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 83mR |
| Diameter | 1.22inch |
| Inductance | 250uH |
| Lead Pitch | 0.97inch |
| Length | 1.11inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5615-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.