Bourns 5616 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.7A |
| DC Resistance (DCR) | 129mR |
| Diameter | 1.22inch |
| Inductance | 500uH |
| Lead Free | Contains Lead |
| Lead Pitch | 1.12inch |
| Lead/Base Style | Radial |
| Length | 1.11inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.129R |
| RoHS Compliant | No |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.