
Through-hole fixed inductor featuring a ferrite bobbin core for high current RF applications. Offers 1mH inductance with a 10% tolerance at 1kHz. Rated for a maximum DC current of 2.5A with a low DC resistance of 279mR. Designed with radial leads and a lead pitch of 26.67mm, operating across a temperature range of -55°C to 105°C.
Bourns 5617-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 279mR |
| Diameter | 1.22inch |
| Height | 28.19mm |
| Inductance | 1mH |
| Lead Pitch | 26.67mm |
| Lead/Base Style | Radial |
| Length | 1.11inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5617-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
