Radial fixed inductor with 500µH inductance and 10% tolerance, designed for high current applications up to 5A. Features a ferrite core and a low 0.09Ω DC resistance. Operating temperature range spans from -55°C to 105°C, with tin-plated radial leads for through-hole mounting. Unshielded construction with a 1kHz test frequency.
Bourns 5622-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 90mR |
| Diameter | 38.1mm |
| Inductance | 500uH |
| Lead Pitch | 28.96mm |
| Lead/Base Style | Radial |
| Length | 1.11inch |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 96 |
| Packaging | Bulk |
| Resistance | 0.09R |
| RoHS Compliant | Yes |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5622-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.