
Through-hole fixed inductor featuring a ferrite core for high current RF applications. Offers 500µH inductance with a 10% tolerance, tested at 1kHz. Designed for up to 6.5A DC current with a low 85mΩ DC resistance. Radial leads with tin plating facilitate through-hole mounting. Operates across a wide temperature range from -55°C to 105°C.
Bourns 5628-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 6.5A |
| DC Resistance (DCR) | 85mR |
| Diameter | 38.1mm |
| Inductance | 500uH |
| Lead Pitch | 26.92mm |
| Lead/Base Style | Radial |
| Length | 1.5inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 90 |
| Radiation Hardening | No |
| Resistance | 0.085R |
| RoHS Compliant | Yes |
| Series | 5600 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5628-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.