
Through-hole fixed inductor featuring a radial mounting style and ferrite core material. Offers 25µH inductance with a 15% tolerance, rated for 9A DC current and a low 0.012Ω DCR. Operating temperature range spans -55°C to 105°C. Tin contact plating and lead-free construction ensure reliability.
Bourns 5706-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 12mR |
| Depth | 14.27mm |
| Diameter | 1.125inch |
| Height | 28.6mm |
| Inductance | 25uH |
| Lead Free | Lead Free |
| Lead Pitch | 11.43mm |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5706-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
