
Radial-mount, shielded general-purpose inductor with 50µH inductance and 15% tolerance. Features a ferrite core, 9.5A current rating, and 12mΩ DC resistance. Operates from -55°C to 105°C with tin-plated radial leads. RoHS compliant and designed for through-hole mounting.
Bourns 5711-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 9.5A |
| DC Current | 9.5A |
| DC Resistance (DCR) | 12mR |
| Depth | 15.88mm |
| Diameter | 1.25inch |
| Height | 0.625inch |
| Inductance | 50uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.064inch |
| Lead Free | Lead Free |
| Lead Pitch | 13.46mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 5700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5711-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
