
Through-hole fixed inductor featuring a ferrite core for high current applications. Offers 1.1mH inductance with a 15% tolerance, rated for 2.5A DC and RMS current. DC resistance is 330mΩ, with a test frequency of 1kHz. Radial termination with a 16.51mm lead pitch, housed in a radial package. Operating temperature range from -55°C to 105°C.
Bourns 5718-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 330mR |
| Depth | 19.05mm |
| Diameter | 1.812inch |
| Height | 46mm |
| Inductance | 1.1mH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 16.51mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.33R |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5718-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
